R-7x series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-7x series

R-7212D

DigiKey Part Number
945-2643-5-ND
Manufacturer
Manufacturer Product Number
R-7212D
Description
DC DC CONVERTER 12V 24W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
R-7212D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.17000¥237.17
5¥228.38600¥1,141.93
10¥224.68900¥2,246.89
25¥219.87480¥5,496.87
50¥216.29760¥10,814.88
100¥212.77470¥21,277.47
250¥208.20108¥52,050.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.