RCF-915.000-26000-2012-W-TR | ||
---|---|---|
DigiKey Part Number | 2151-RCF-915.000-26000-2012-W-TR-ND - Tape & Reel (TR) 2151-RCF-915.000-26000-2012-W-TRCT-ND - Cut Tape (CT) 2151-RCF-915.000-26000-2012-W-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCF-915.000-26000-2012-W-TR | |
Description | FILTER 915 MHZ 26 MHZ BAND SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Center Low Pass Ceramic Filter 26 MHz 50Ohm 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 26 MHz | |
Insertion Loss | 0.6dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.78000 | ¥17.80 |
25 | ¥1.72360 | ¥43.09 |
50 | ¥1.66660 | ¥83.33 |
100 | ¥1.58040 | ¥158.04 |
250 | ¥1.32192 | ¥330.48 |
500 | ¥1.02598 | ¥512.99 |
1,000 | ¥0.97713 | ¥977.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.97713 | ¥1,954.26 |