RCF-868.000-20000-2012-TR | ||
---|---|---|
DigiKey Part Number | 2151-RCF-868.000-20000-2012-TR-ND - Tape & Reel (TR) 2151-RCF-868.000-20000-2012-TRCT-ND - Cut Tape (CT) 2151-RCF-868.000-20000-2012-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCF-868.000-20000-2012-TR | |
Description | FILTER 868 MHZ 20 KHZ BAND SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 868MHz Center Low Pass Ceramic Filter 20 MHz 50Ohm 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 868MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 20 MHz | |
Insertion Loss | 0.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
10 | ¥1.84400 | ¥18.44 |
25 | ¥1.78520 | ¥44.63 |
50 | ¥1.72620 | ¥86.31 |
100 | ¥1.63690 | ¥163.69 |
250 | ¥1.36908 | ¥342.27 |
500 | ¥1.06260 | ¥531.30 |
1,000 | ¥1.01200 | ¥1,012.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.01201 | ¥2,024.02 |
4,000 | ¥0.95248 | ¥3,809.92 |
6,000 | ¥0.89295 | ¥5,357.70 |
10,000 | ¥0.83342 | ¥8,334.20 |
50,000 | ¥0.79174 | ¥39,587.00 |