
RAK19010-X-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK19010-X-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK19010-X-WB-N |
Description | RAK19010 WISBLOCK BASE BOARD WIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | WisBlock - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WisBlock | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.13000 | ¥80.13 |





