5.49.277.034/1402 | ||
---|---|---|
DigiKey Part Number | 1715-5.49.277.034/1402-ND | |
Manufacturer | ||
Manufacturer Product Number | 5.49.277.034/1402 | |
Description | CONFIG SWITCH LENS | |
Customer Reference | ||
Detailed Description | Configurable Switch Lens |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Shape | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥8.78000 | ¥175.60 |
Attribute | Description |
---|---|
Other Names | 5.49.277.034/1402 5.49277.0341402 5492770341402 5.49277.0341402-ND 1715-5.49.277.034/1402 |
Standard Package | 20 |