5.00.100.194/0000 | ||
---|---|---|
DigiKey Part Number | 1715-5.00.100.194/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 5.00.100.194/0000 | |
Description | CONTACT BLOCK SPST-NC 10A 125V | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NC 10A @ 125VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥100.71200 | ¥1,007.12 |