1.90.120.011/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.90.120.011/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.90.120.011/0000 | |
Description | CONFIG SW LAMP INCAND CLEAR 24V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Incandescent Clear 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.01000 | ¥25.01 |
10 | ¥24.38400 | ¥243.84 |
100 | ¥23.39760 | ¥2,339.76 |
1,000 | ¥19.11332 | ¥19,113.32 |