1.90.060.137/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.90.060.137/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.90.060.137/0000 | |
Description | CONFIG SW LAMP INCN CLR 110-130V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Incandescent Clear 110 ~ 130V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage | 110 ~ 130V | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.57000 | ¥79.57 |
10 | ¥78.46500 | ¥784.65 |
100 | ¥75.24040 | ¥7,524.04 |
1,000 | ¥60.19217 | ¥60,192.17 |