1.90.020.033/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.90.020.033/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.90.020.033/0000 | |
Description | CONFIG SW LAMP INCAND CLR 24-30V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Incandescent Clear 24 ~ 30V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage | 24 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥46.35500 | ¥463.55 |