1.30.270.911/2206 | ||
---|---|---|
DigiKey Part Number | 1715-1.30.270.911/2206-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.30.270.911/2206 | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.38000 | ¥204.38 |
10 | ¥185.62100 | ¥1,856.21 |
25 | ¥177.27920 | ¥4,431.98 |
50 | ¥167.89260 | ¥8,394.63 |
100 | ¥161.63590 | ¥16,163.59 |
250 | ¥151.20820 | ¥37,802.05 |
500 | ¥129.06122 | ¥64,530.61 |