1.30.270.911/2201 | ||
---|---|---|
DigiKey Part Number | 1715-1.30.270.911/2201-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.30.270.911/2201 | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1.30270.9112201 Datasheet |
Product Training Modules | RAFIX FS Series |
Featured Product | RAFIX 22 FS+ Control Components |
HTML Datasheet | 1.30270.9112201 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.37000 | ¥204.37 |
10 | ¥185.61100 | ¥1,856.11 |
25 | ¥177.27000 | ¥4,431.75 |
50 | ¥167.88400 | ¥8,394.20 |
100 | ¥161.62750 | ¥16,162.75 |
250 | ¥151.20040 | ¥37,800.10 |
500 | ¥129.05456 | ¥64,527.28 |
Attribute | Description |
---|---|
Other Names | 1715-1263-ND 1302709112201 1.30270.9112201 1.30.270.911/2201 1715-1.30.270.911/2201 1715-1263 |
Standard Package | 10 |