Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Toggle | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | RAFIX 22QR Series Overview |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 1.30247.5010207 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.63000 | ¥313.63 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
45-2N42.1010.000 | EAO | 0 | 1948-1564-ND | ¥395.95000 | Similar |
Attribute | Description |
---|---|
Other Names | 1.30.247.501/0207 1715-1239 1302475010207 |
Standard Package | 2 |