1.20.126.403/9000 | ||
---|---|---|
DigiKey Part Number | 1715-1.20.126.403/9000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.20.126.403/9000 | |
Description | CONTACT BLOCK SPST 0.1A 35V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.09000 | ¥211.09 |
5 | ¥183.84400 | ¥919.22 |
10 | ¥171.65900 | ¥1,716.59 |
25 | ¥157.11800 | ¥3,927.95 |
50 | ¥146.80000 | ¥7,340.00 |
100 | ¥137.41920 | ¥13,741.92 |