1.20.125.025/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.20.125.025/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.20.125.025/0000 | |
Description | CONTACT BLOCK SPST 10A 125V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 10A @ 125VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 10A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥256.98120 | ¥25,698.12 |