1.20.124.130/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.20.124.130/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.20.124.130/0000 | |
Description | CONTACT BLOCK DPST-NO 0.1A 35V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPST-NO 0.1A @ 35VAC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥227.75610 | ¥22,775.61 |