1.20.122.012/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.20.122.012/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.20.122.012/0000 | |
Description | CONTACT BLOCK DPST-NO 0.25A 35V | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPST-NO 0.25A @ 35VAC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.25A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Emergency Stop Switches (E-Stops) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥205.07600 | ¥4,101.52 |
Attribute | Description |
---|---|
Other Names | 1201220120000 1.20.122.012/0000 1715-1.20.122.012/0000 1.20122.0120000 1.20122.0120000-ND |
Standard Package | 20 |