Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-632-N

DigiKey Part Number
1772-1363-ND
Manufacturer
Manufacturer Product Number
4538-632-N
Description
HEX STANDOFF #6-32 NYLON 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4538-632-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
1.000" (25.40mm) 1"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.01000¥6.01
5¥4.97400¥24.87
10¥4.61800¥46.18
25¥4.21200¥105.30
50¥3.94560¥197.28
100¥3.70820¥370.82
250¥3.43168¥857.92
500¥3.24846¥1,624.23
1,000¥3.08459¥3,084.59
Manufacturers Standard Package