R404225000 | ||
---|---|---|
DigiKey Part Number | 2201-R404225000-ND | |
Manufacturer | ||
Manufacturer Product Number | R404225000 | |
Description | TERMINATION: TNC M 12GHZ 1W 50OH | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R404225000 |
HTML Datasheet | R404225000 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥866.12500 | ¥8,661.25 |
Attribute | Description |
---|---|
Other Names | R404.225.000 2201-R404225000 |
Standard Package | 5 |