R223424800 | ||
---|---|---|
DigiKey Part Number | 2201-R223424800TR-ND - Tape & Reel (TR) 2201-R223424800CT-ND - Cut Tape (CT) 2201-R223424800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R223424800 | |
Description | MMBX F F SMT TR750 | |
Customer Reference | ||
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.53000 | ¥68.53 |
10 | ¥61.69700 | ¥616.97 |
25 | ¥58.12200 | ¥1,453.05 |
50 | ¥56.63240 | ¥2,831.62 |
100 | ¥55.14230 | ¥5,514.23 |
250 | ¥49.18064 | ¥12,295.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥43.21932 | ¥32,414.49 |
1,500 | ¥39.64257 | ¥59,463.85 |