VLM-650-12 LPT | ||
---|---|---|
DigiKey Part Number | VLM-650-12-LPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-12 LPT | |
Description | LASER DIODE 650NM 2.5MW 10.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 2.5mW 4V 40mA Cylinder (10.5mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 4V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 2.5mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-650-12 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.14000 | ¥323.14 |
10 | ¥253.03400 | ¥2,530.34 |
100 | ¥221.02680 | ¥22,102.68 |
Attribute | Description |
---|---|
Other Names | VLM-650012-LPT VLM-650-12-LPT |
Standard Package | 1 |