VLM-635-59 LPO-D15-F10 | ||
---|---|---|
DigiKey Part Number | 100-VLM-635-59LPO-D15-F10-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-59 LPO-D15-F10 | |
Description | TTL,ANGLE15,CLASS1M,FOCUS:10 CM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-635-59-15° Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 9013.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.47000 | ¥705.47 |
10 | ¥659.88100 | ¥6,598.81 |
100 | ¥604.69480 | ¥60,469.48 |
Attribute | Description |
---|---|
Other Names | 100-VLM-635-59LPO-D15-F10 |
Standard Package | 1 |