VLM-635-57 LPO-D10-F20 | ||
---|---|---|
DigiKey Part Number | 100-VLM-635-57LPO-D10-F20-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-57 LPO-D10-F20 | |
Description | TTL,ANGLE10,CLASS1M,FOCUS:20 CM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-635-57-10° Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 9013.80.9100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.09000 | ¥568.09 |
10 | ¥470.65600 | ¥4,706.56 |
100 | ¥454.14000 | ¥45,414.00 |
Attribute | Description |
---|---|
Other Names | 100-VLM-635-57LPO-D10-F20 |
Standard Package | 1 |