VLM-520-58 LPO-D15-F40

DigiKey Part Number
100-VLM-520-58LPO-D15-F40-ND
Manufacturer
Manufacturer Product Number
VLM-520-58 LPO-D15-F40
Description
ANGLE15,CLASS1M,FOCUS:40 CM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
523nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Cylinder (10.0mm Dia)
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥819.57000¥819.57
10¥766.61100¥7,666.11
100¥702.49550¥70,249.55
Manufacturers Standard Package