QLB-053-11B3N-3BA | ||
---|---|---|
DigiKey Part Number | Q499-ND | |
Manufacturer | ||
Manufacturer Product Number | QLB-053-11B3N-3BA | |
Description | CIR BRKR THRM 5A 250VAC 32VDC | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.39000 | ¥35.39 |
10 | ¥33.05800 | ¥330.58 |
500 | ¥17.71012 | ¥8,855.06 |
1,000 | ¥16.52946 | ¥16,529.46 |
5,000 | ¥14.75848 | ¥73,792.40 |