


Q5-2X-1/2-01-QB6IN14 | |
|---|---|
DigiKey Part Number | Q5-2X-1/2-01-QB6IN14-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-1/2-01-QB6IN14 |
Description | HEATSHRINK 1/2"-6" BLACK 1=14PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Self Extinguishing | |
Color | ||
Operating Temperature | -45°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.57000 | ¥61.57 |
| 2 | ¥56.63500 | ¥113.27 |
| 3 | ¥53.94000 | ¥161.82 |
| 5 | ¥50.72200 | ¥253.61 |
| 7 | ¥48.69286 | ¥340.85 |
| 10 | ¥46.64300 | ¥466.43 |
| 25 | ¥41.75760 | ¥1,043.94 |
| 50 | ¥38.40420 | ¥1,920.21 |
| 100 | ¥35.32230 | ¥3,532.23 |




