764-00/002 | ||
---|---|---|
DigiKey Part Number | Q307-ND | |
Manufacturer | ||
Manufacturer Product Number | 764-00/002 | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 72.40mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, SEMKO, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 764-00/002 |
Other Related Documents | IEC Connector Designations |
Video File | 741W Series International AC Receptacles |
Environmental Information | |
Featured Product | AC Receptacles |
HTML Datasheet | 764-00/002 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.81000 | ¥93.81 |
10 | ¥84.44000 | ¥844.40 |
25 | ¥79.54160 | ¥1,988.54 |
50 | ¥77.50260 | ¥3,875.13 |
100 | ¥75.46300 | ¥7,546.30 |
250 | ¥67.30476 | ¥16,826.19 |
500 | ¥63.22576 | ¥31,612.88 |
1,000 | ¥55.88343 | ¥55,883.43 |
Attribute | Description |
---|---|
Other Names | 76400/002 76400002 Q307 |
Standard Package | 100 |