739W-X2/40 | ||
---|---|---|
DigiKey Part Number | Q1032-ND | |
Manufacturer | ||
Manufacturer Product Number | 739W-X2/40 | |
Description | PWR ENT RCPT NEMA5-15 PANEL IDC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Terminating Cover | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.15720 | ¥278.93 |
50 | ¥10.91020 | ¥545.51 |
100 | ¥10.41510 | ¥1,041.51 |
250 | ¥9.42312 | ¥2,355.78 |
500 | ¥8.67910 | ¥4,339.55 |
1,000 | ¥7.43929 | ¥7,439.29 |
2,500 | ¥6.94334 | ¥17,358.35 |