Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
For Use With/Related Products | AC Power Plug Assembly | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 730-00 00 |
Environmental Information | |
Featured Product | AC Receptacles |
PCN Part Number | 73yB-00/0y 09/Nov/2015 |
HTML Datasheet | 730-00 00 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.20000 | ¥37.20 |
10 | ¥33.77000 | ¥337.70 |
25 | ¥31.98600 | ¥799.65 |
50 | ¥31.24340 | ¥1,562.17 |
100 | ¥29.75530 | ¥2,975.53 |
250 | ¥26.03584 | ¥6,508.96 |
500 | ¥25.29210 | ¥12,646.05 |
1,000 | ¥21.57264 | ¥21,572.64 |
2,500 | ¥20.08482 | ¥50,212.05 |
Attribute | Description |
---|---|
Other Names | 730B0000 730B-00/00 CR332 189-730-00/00-NDL Q15652667 Q264 |
Standard Package | 100 |