723W-X2/02 | ||
---|---|---|
DigiKey Part Number | Q204-ND | |
Manufacturer | ||
Manufacturer Product Number | 723W-X2/02 | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, TUV, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 723W-X2/02 |
Other Related Documents | IEC Connector Designations |
Video File | 741W Series International AC Receptacles |
Environmental Information | |
Featured Product | AC Receptacles |
PCN Assembly/Origin | VDE to TUV 07/Jul/2015 |
HTML Datasheet | 723W-X2/02 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.08000 | ¥20.08 |
10 | ¥17.46200 | ¥174.62 |
25 | ¥16.72040 | ¥418.01 |
50 | ¥16.34820 | ¥817.41 |
100 | ¥15.60440 | ¥1,560.44 |
300 | ¥14.11837 | ¥4,235.51 |
500 | ¥13.00366 | ¥6,501.83 |
1,000 | ¥11.14609 | ¥11,146.09 |
2,500 | ¥10.40299 | ¥26,007.48 |
Attribute | Description |
---|---|
Other Names | Q204 723WX202 |
Standard Package | 100 |