703W-00/02 | ||
---|---|---|
DigiKey Part Number | Q210-ND | |
Manufacturer | ||
Manufacturer Product Number | 703W-00/02 | |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 703W-00/02 |
Other Related Documents | IEC Connector Designations |
Video File | 741W Series International AC Receptacles |
Environmental Information | |
Featured Product | AC Receptacles |
HTML Datasheet | 703W-00/02 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥8.08900 | ¥80.89 |
25 | ¥7.75560 | ¥193.89 |
50 | ¥7.59120 | ¥379.56 |
100 | ¥7.26120 | ¥726.12 |
300 | ¥6.60137 | ¥1,980.41 |
500 | ¥5.94130 | ¥2,970.65 |
1,000 | ¥5.28112 | ¥5,281.12 |
2,500 | ¥4.78602 | ¥11,965.05 |
Attribute | Description |
---|---|
Other Names | Q210 703W0002 |
Standard Package | 100 |