Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 411019-01 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.90000 | ¥136.90 |
10 | ¥118.64900 | ¥1,186.49 |
25 | ¥112.45920 | ¥2,811.48 |
50 | ¥110.82840 | ¥5,541.42 |
100 | ¥97.78960 | ¥9,778.96 |
250 | ¥91.27032 | ¥22,817.58 |
500 | ¥89.31454 | ¥44,657.27 |
Attribute | Description |
---|---|
Other Names | 189-411019-01 |
Standard Package | 10 |