RMB | USD

312007-01
312007-01
312011-01

313023-01

Digi-Key Part Number
313023-01-ND
Manufacturer
Qualtek
Manufacturer Product Number
313023-01
Supplier
Description
CORD 16AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
-
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Available To Order

Import Tariff may apply to this part if shipping to the United States