Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Part Status | Obsolete | |
1st Connector | Plug, 4 Position | |
2nd Connector | Plug, 4 Position | |
Length | 10.00' (3.05m) | |
Color | Black | |
Transfer Rate | - | |
Shielding | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 1821017-10 |
Environmental Information | |
HTML Datasheet | 1821017-10 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Standard Package | 1 |