B39921B4344P810 | ||
---|---|---|
DigiKey Part Number | 1752-B39921B4344P810TR-ND - Tape & Reel (TR) 1752-B39921B4344P810CT-ND - Cut Tape (CT) 1752-B39921B4344P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39921B4344P810 | |
Description | RF SAW INDUSTRIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.8dB 26MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.76400 | ¥67.64 |
25 | ¥6.61120 | ¥165.28 |
50 | ¥6.45680 | ¥322.84 |
100 | ¥5.84210 | ¥584.21 |
250 | ¥5.68828 | ¥1,422.07 |
500 | ¥5.41334 | ¥2,706.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.41335 | ¥27,066.75 |