B39321R0981U410 | ||
---|---|---|
DigiKey Part Number | 495-3757-2-ND - Tape & Reel (TR) 495-3757-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B39321R0981U410 | |
Description | SAW RES 315.0000MHZ SMD | |
Customer Reference | ||
Detailed Description | 315MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 315MHz | |
Bandwidth | - | |
Insertion Loss | 1.4dB | |
Ratings | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |