B39321B3711U410 | ||
---|---|---|
DigiKey Part Number | 495-1667-2-ND - Tape & Reel (TR) 495-1667-1-ND - Cut Tape (CT) 495-1667-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39321B3711U410 | |
Description | FILTER SAW 315MHZ 6SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 315MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 1MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 1MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resource Type | Link |
---|---|
Datasheets | B39321B3711U410 |
Product Training Modules | SAW Filters |
PCN Assembly/Origin | All Dev A/T_MSL Chgs 21/Apr/2021 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.27760 | ¥181.94 |
50 | ¥7.10680 | ¥355.34 |
100 | ¥6.43040 | ¥643.04 |
250 | ¥6.26128 | ¥1,565.32 |
500 | ¥5.41534 | ¥2,707.67 |
1,000 | ¥5.22307 | ¥5,223.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥4.67442 | ¥42,069.78 |
Attribute | Description |
---|---|
Other Names | 495-1667-6 495-1667-2 B39321B3711U410W1 495-1667-1 B3711 |
Standard Package | 9,000 |