RMB | USD

Obsolete item.
cms-photo-not-available

B39281B5257H810

Digi-Key Part Number
B39281B5257H810-ND - Tape & Reel (TR)
Manufacturer
Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Manufacturer Product Number
B39281B5257H810
Supplier
Description
FILTER SAW RF
Detailed Description
Frequency RF SAW Filter (Sound Acoustic Wave) Bandwidth
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
-
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
-
Mounting Type
-
Package / Case
-
Height (Max)
-
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Standard Package9,000