B39242B4360P810 | ||
---|---|---|
DigiKey Part Number | 1752-B39242B4360P810TR-ND - Tape & Reel (TR) 1752-B39242B4360P810CT-ND - Cut Tape (CT) 1752-B39242B4360P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39242B4360P810 | |
Description | FILTER SAW 2.44175GHZ 5SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.44175GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 2.1dB 83.5MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.44175GHz | |
Bandwidth | 83.5MHz | |
Insertion Loss | 2.1dB | |
Ratings | AEC-Q200 | |
Applications | Bluetooth | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.46mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.09mm x 0.89mm) |
Resource Type | Link |
---|---|
Datasheets | B39242B4360P810 Datasheet |
PCN Design/Specification | RF360 In CSSP 27/Apr/2018 |
PCN Assembly/Origin | All Dev A/T_MSL Chgs 21/Apr/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥9.57600 | ¥95.76 |
25 | ¥9.35520 | ¥233.88 |
50 | ¥9.13900 | ¥456.95 |
100 | ¥8.26840 | ¥826.84 |
250 | ¥8.05072 | ¥2,012.68 |
500 | ¥6.96268 | ¥3,481.34 |
1,000 | ¥6.52752 | ¥6,527.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.38574 | ¥26,928.70 |
Attribute | Description |
---|---|
Other Names | B39242B4360P810DKR 1752-B39242B4360P810CT B39242B4360P810CT 1752-B39242B4360P810TR B39242B4360P810TR B39242B4360P810TR-ND 1752-B39242B4360P810DKR B39242B4360P810CT-ND B39242B4360P810DKR-ND |
Standard Package | 5,000 |