B39162B8828P810 | ||
---|---|---|
DigiKey Part Number | B39162B8828P810TR-ND - Tape & Reel (TR) B39162B8828P810CT-ND - Cut Tape (CT) B39162B8828P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39162B8828P810 | |
Description | FILTER SAW 1.58247GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.58247GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.3dB 2MHz, 4.092MHz, 8.34MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.58247GHz | |
Bandwidth | 2MHz, 4.092MHz, 8.34MHz | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.46mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.09mm x 0.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥7.22700 | ¥72.27 |
25 | ¥7.06320 | ¥176.58 |
50 | ¥6.89740 | ¥344.87 |
100 | ¥6.24050 | ¥624.05 |
250 | ¥6.07624 | ¥1,519.06 |
500 | ¥5.25512 | ¥2,627.56 |
1,000 | ¥4.92668 | ¥4,926.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.51613 | ¥22,580.65 |
10,000 | ¥4.26979 | ¥42,697.90 |