QBLP653-IR1 | ||
---|---|---|
DigiKey Part Number | 1516-1273-2-ND - Tape & Reel (TR) 1516-1273-1-ND - Cut Tape (CT) 1516-1273-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP653-IR1 | |
Description | LED IR CHIP 940NM WLP 20MA 1208 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 50mA 1.6mW/sr @ 20mA 15° 1209 (3224 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP653-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1209 (3224 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥2.85400 | ¥28.54 |
100 | ¥1.64270 | ¥164.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.28585 | ¥1,928.77 |
3,000 | ¥1.17869 | ¥3,536.07 |
7,500 | ¥1.07153 | ¥8,036.48 |
10,500 | ¥1.00010 | ¥10,501.05 |
37,500 | ¥0.96438 | ¥36,164.25 |
75,000 | ¥0.92866 | ¥69,649.50 |