QBL912ZC-IR3 | ||
---|---|---|
DigiKey Part Number | 1516-1264-2-ND - Tape & Reel (TR) 1516-1264-1-ND - Cut Tape (CT) 1516-1264-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBL912ZC-IR3 | |
Description | LED IR 1.8MM 850NM RND Z-BEND | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 22mW/sr @ 100mA (Typ) 20° 2-SMD, Z-Bend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 22mW/sr @ 100mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.89000 | ¥5.89 |
10 | ¥3.84800 | ¥38.48 |
100 | ¥2.52100 | ¥252.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.20226 | ¥1,761.81 |
1,600 | ¥1.98997 | ¥3,183.95 |
2,400 | ¥1.85732 | ¥4,457.57 |
5,600 | ¥1.79099 | ¥10,029.54 |
20,000 | ¥1.76446 | ¥35,289.20 |
40,000 | ¥1.72466 | ¥68,986.40 |