QBHP684E-IR1500A | ||
---|---|---|
DigiKey Part Number | 1516-QBHP684E-IR1500ATR-ND - Tape & Reel (TR) 1516-QBHP684E-IR1500ACT-ND - Cut Tape (CT) 1516-QBHP684E-IR1500ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684E-IR1500A | |
Description | 3535 IR LED / WLP=1500NM TYP. / | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 1500nm 1.05V 50mA 60° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1500nm | |
Voltage - Forward (Vf) (Typ) | 1.05V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥112.51106 | ¥56,255.53 |