QBHP684-IR3AU | ||
---|---|---|
DigiKey Part Number | 1516-1211-2-ND - Tape & Reel (TR) 1516-1211-1-ND - Cut Tape (CT) 1516-1211-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684-IR3AU | |
Description | LED IR 850NM 700MA SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.9V 700mA 60° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.89000 | ¥37.89 |
10 | ¥26.79300 | ¥267.93 |
100 | ¥21.94090 | ¥2,194.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.49680 | ¥9,248.40 |
1,000 | ¥16.96595 | ¥16,965.95 |
2,500 | ¥16.26434 | ¥40,660.85 |
5,000 | ¥15.94544 | ¥79,727.20 |