GMC21IG75 | ||
---|---|---|
DigiKey Part Number | GMC21IG75-ND | |
Manufacturer | ||
Manufacturer Product Number | GMC21IG75 | |
Description | 2.1" 5X7 DOT MATRIX ANODE ROW CA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 3.2V 2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 200mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥33.93191 | ¥30,538.72 |