
QPA9122MTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9122MTR7TR-ND - Tape & Reel (TR) 2312-QPA9122MTR7CT-ND - Cut Tape (CT) 2312-QPA9122MTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9122MTR7 |
Description | 2.3-5.0 GHZ 0.5W DRIVER AMP W/EN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FDD, TDD 2.3GHz ~ 5GHz 16-SMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | 26dBm | |
Gain | 40dB | |
Noise Figure | 5.3dB | |
RF Type | 5G, FDD, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 95mA | |
Test Frequency | 3.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.87000 | ¥102.87 |
| 25 | ¥80.79240 | ¥2,019.81 |
| 100 | ¥63.75750 | ¥6,375.75 |
| 250 | ¥52.51136 | ¥13,127.84 |
| 500 | ¥44.40714 | ¥22,203.57 |
| 1,000 | ¥37.21280 | ¥37,212.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.64915 | ¥86,622.88 |










