IP67 CASE FOR PYSENSE/PYTRACK | ||
---|---|---|
DigiKey Part Number | 1871-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | IP67 CASE FOR PYSENSE/PYTRACK | |
Description | CASE PLAS BLK 2.953" LX2.953" W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, Non Specified Black Hand Held, Cover Included 2.953" L x 2.953" W (75.00mm x 75.00mm) X 1.378" (35.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 2.953" L x 2.953" W (75.00mm x 75.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 8.73in² (56.3cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, Non Specified | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
Resource Type | Link |
---|---|
Datasheets | IP67 CASE FOR PYSENSE/PYTRACK |
HTML Datasheet | IP67 CASE FOR PYSENSE/PYTRACK |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.30000 | ¥163.30 |
5 | ¥153.70000 | ¥768.50 |
10 | ¥144.10500 | ¥1,441.05 |
25 | ¥134.49560 | ¥3,362.39 |
50 | ¥132.09160 | ¥6,604.58 |
100 | ¥129.69100 | ¥12,969.10 |
250 | ¥127.76916 | ¥31,942.29 |
500 | ¥124.88724 | ¥62,443.62 |
Attribute | Description |
---|---|
Other Names | 1871-1024 WP8-8-4 |
Standard Package | 1 |