604565286048 | ||
---|---|---|
DigiKey Part Number | 1871-604565286048-ND | |
Manufacturer | ||
Manufacturer Product Number | 604565286048 | |
Description | CASE POLYCARBONATE BLACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Case Polycarbonate (PC) Black Hand Held, Cover Included X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Container Type | Case | |
Design | Hand Held, Cover Included | |
Material | Polycarbonate (PC) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.47000 | ¥118.47 |
5 | ¥111.90200 | ¥559.51 |
10 | ¥105.31800 | ¥1,053.18 |
25 | ¥98.73320 | ¥2,468.33 |
50 | ¥92.15220 | ¥4,607.61 |
100 | ¥90.50610 | ¥9,050.61 |
250 | ¥88.86068 | ¥22,215.17 |
500 | ¥87.54430 | ¥43,772.15 |