GNSSDM700/2500FFS | ||
---|---|---|
DigiKey Part Number | GNSSDM700/2500FFS-ND | |
Manufacturer | ||
Manufacturer Product Number | GNSSDM700/2500FFS | |
Description | GPS LTE DIRECT MOUNT 698-960 / | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.393GHz, 2.55GHz General Purpose Dome RF Antenna 698MHz ~ 2.7GHz 1dBi, 3dBi, 4.1dBi, 4.5dBi, 30dBi SMA Male (1), FME Female (1) Roof Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.393GHz, 2.55GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 1dBi, 3dBi, 4.1dBi, 4.5dBi, 30dBi | |
Power - Max | 100 W | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (1), FME Female (1) | |
Ingress Protection | IP65 | |
Mounting Type | Roof Mount | |
Height (Max) | 3.476" (88.30mm) | |
Applications | General Purpose |
Resource Type | Link |
---|---|
Environmental Information | Pulse Larson REACH |
HTML Datasheet | GNSSDM700/2500FFS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8529.10.9100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥803.33500 | ¥12,853.36 |
Attribute | Description |
---|---|
Standard Package | 1 |