2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 5.3 MHz 11A DCR 5.5mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC6006.264NLT

DigiKey Part Number
553-PAC6006.264NLTTR-ND - Tape & Reel (TR)
553-PAC6006.264NLTCT-ND - Cut Tape (CT)
553-PAC6006.264NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6006.264NLT
Description
CMC 11A 2LN 1.4 KOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 5.3 MHz 11A DCR 5.5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PAC6006.264NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5.5mOhm (Typ)
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.610" L x 0.531" W (15.50mm x 13.50mm)
Number of Lines
2
Height (Max)
0.531" (13.50mm)
Impedance @ Frequency
1.4 kOhms @ 5.3 MHz
Package / Case
Horizontal, 4 J-Lead
Current Rating (Max)
11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 674
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
10¥21.04000¥210.40
25¥19.46800¥486.70
50¥18.35440¥917.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥16.23393¥2,435.09
300¥16.10850¥4,832.55
Manufacturers Standard Package