PA0297NLT | ||
---|---|---|
DigiKey Part Number | 553-3808-2-ND - Tape & Reel (TR) 553-3808-1-ND - Cut Tape (CT) 553-3808-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA0297NLT | |
Description | PULSE XFMR 2:1:1 1200UH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.2mH Pulse Transformer 2:1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA0297NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.2mH | |
ET (Volt-Time) | 27.2VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.14000 | ¥25.14 |
10 | ¥20.10200 | ¥201.02 |
25 | ¥16.33280 | ¥408.32 |
50 | ¥15.91520 | ¥795.76 |
100 | ¥15.49560 | ¥1,549.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥15.07668 | ¥6,030.67 |
800 | ¥14.95109 | ¥11,960.87 |
1,200 | ¥13.23400 | ¥15,880.80 |